
GBSX-2 | |
|---|---|
DigiKey Part Number | 364-GBSX-2-ND |
Manufacturer | |
Manufacturer Product Number | GBSX-2 |
Description | CONN BARRIER STRIP 2CIRC 0.438" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Top Termination Screws |
Manufacturer Curtis Industries | Bottom Termination Closed |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Mounting Type Chassis, Panel |
Number of Wire Entries 2 | Operating Temperature 110°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Wire Gauge 12-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| 10 | 81,53500 Kč | 815,35 Kč |
| 25 | 71,51080 Kč | 1 787,77 Kč |
| 50 | 65,30380 Kč | 3 265,19 Kč |
| 100 | 60,19710 Kč | 6 019,71 Kč |
| 250 | 54,91984 Kč | 13 729,96 Kč |
| 500 | 51,86380 Kč | 25 931,90 Kč |
| 1 000 | 49,46037 Kč | 49 460,37 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |













