



7604-501LF | |
|---|---|
DigiKey Part Number | 410-7604-501LF-ND |
Manufacturer | |
Manufacturer Product Number | 7604-501LF |
Description | CONN BARRIER STRIP 4CIRC 0.437" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.437" (11.10mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Wire Gauge | 12 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Filter 2000pF, Flange | |
Color | - | |
Terminal Screw Material | Brass | |
Terminal Screw Finish | Tin | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 004,47000 Kč | 2 004,47 Kč |
| 12 | 1 463,82333 Kč | 17 565,88 Kč |
| 36 | 1 326,48444 Kč | 47 753,44 Kč |
| 60 | 1 278,13433 Kč | 76 688,06 Kč |
| 108 | 1 232,31426 Kč | 133 089,94 Kč |
| Unit Price without VAT: | 2 004,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 425,40870 Kč |


