
XC1900E-03SR | |
|---|---|
DigiKey Part Number | 1173-XC1900E-03SRTR-ND - Tape & Reel (TR) 1173-XC1900E-03SRCT-ND - Cut Tape (CT) 1173-XC1900E-03SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC1900E-03SR |
Description | RF DIR COUPLER 1.7GHZ-2GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1.7GHz ~ 2GHz 120W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.7GHz ~ 2GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.12dB | |
Power - Max | 120W | |
Isolation | 25dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,49000 Kč | 87,49 Kč |
| 10 | 75,69600 Kč | 756,96 Kč |
| 25 | 71,57200 Kč | 1 789,30 Kč |
| 100 | 65,90200 Kč | 6 590,20 Kč |
| 250 | 62,49916 Kč | 15 624,79 Kč |
| 500 | 60,09622 Kč | 30 048,11 Kč |
| 1 000 | 57,83220 Kč | 57 832,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 44,52413 Kč | 89 048,26 Kč |
| Unit Price without VAT: | 87,49000 Kč |
|---|---|
| Unit Price with VAT: | 105,86290 Kč |




