RF Directional Coupler General Purpose 2GHz ~ 2.3GHz 100W 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Directional Coupler General Purpose 2GHz ~ 2.3GHz 100W 4-SMD, No Lead
Xinger III

XC2100E-03S

DigiKey Part Number
1173-XC2100E-03STR-ND - Tape & Reel (TR)
1173-XC2100E-03SCT-ND - Cut Tape (CT)
1173-XC2100E-03SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC2100E-03S
Description
RF DIR COUPLER 2GHZ-2.3GHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 2GHz ~ 2.3GHz 100W 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
TTM Technologies, Inc.
Insertion Loss
0.12dB
Series
Power - Max
100W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Isolation
25dB
Part Status
Active
Package / Case
4-SMD, No Lead
Coupler Type
Standard
Base Product Number
Frequency
2GHz ~ 2.3GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 795
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,98000 Kč101,98 Kč
1088,30200 Kč883,02 Kč
2583,49720 Kč2 087,43 Kč
10076,91720 Kč7 691,72 Kč
25072,96924 Kč18 242,31 Kč
50070,18168 Kč35 090,84 Kč
1 00067,55555 Kč67 555,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00051,61737 Kč103 234,74 Kč
Manufacturers Standard Package
Unit Price without VAT:101,98000 Kč
Unit Price with VAT:123,39580 Kč