
FAM6-297-210-0.5-1A | |
|---|---|
DigiKey Part Number | 1168-FAM6-297-210-0.5-1A-ND |
Manufacturer | |
Manufacturer Product Number | FAM6-297-210-0.5-1A |
Description | RF ABSORB SHEET 11.693"X8.268" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FAM6 Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.020" (0.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 11.693" (297.00mm) | |
Width | 8.268" (210.00mm) | |
Thickness - Overall | 0.020" (0.50mm) | |
Operating Temperature | -40°C ~ 155°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 782,47000 Kč | 2 782,47 Kč |
| 10 | 2 461,96000 Kč | 24 619,60 Kč |
| 25 | 2 344,64160 Kč | 58 616,04 Kč |
| 50 | 2 259,48420 Kč | 112 974,21 Kč |
| Unit Price without VAT: | 2 782,47000 Kč |
|---|---|
| Unit Price with VAT: | 3 366,78870 Kč |



