RF Directional Coupler General Purpose 5GHz ~ 6.3GHz 5W 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X4C55J1-03G

DigiKey Part Number
1173-X4C55J1-03GTR-ND - Tape & Reel (TR)
1173-X4C55J1-03GCT-ND - Cut Tape (CT)
1173-X4C55J1-03GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X4C55J1-03G
Description
IC RF 5G HYBRID COUPLER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 5GHz ~ 6.3GHz 5W 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
TTM Technologies, Inc.
Insertion Loss
0.5dB
Series
Power - Max
5W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Isolation
20dB
Part Status
Active
Return Loss
20dB
Coupler Type
Standard
Package / Case
0805 (2012 Metric)
Frequency
5GHz ~ 6.3GHz
Supplier Device Package
0805
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 704
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,70000 Kč31,70 Kč
1027,21600 Kč272,16 Kč
2525,68560 Kč642,14 Kč
10023,57300 Kč2 357,30 Kč
25022,30288 Kč5 575,72 Kč
50021,40484 Kč10 702,42 Kč
1 00020,55747 Kč20 557,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00018,63350 Kč74 534,00 Kč
8 00017,93813 Kč143 505,04 Kč
Manufacturers Standard Package
Unit Price without VAT:31,70000 Kč
Unit Price with VAT:38,35700 Kč