
X3C19E2-20S | |
|---|---|
DigiKey Part Number | 1173-1108-2-ND - Tape & Reel (TR) 1173-1108-1-ND - Cut Tape (CT) 1173-1108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C19E2-20S |
Description | RF DIR COUPLER 1.4GHZ-2.7GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler DCS, PCS, WCDMA 1.4GHz ~ 2.7GHz 20.3dB 225W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.4GHz ~ 2.7GHz | |
Coupling Factor | 20.3dB | |
Applications | DCS, PCS, WCDMA | |
Insertion Loss | 0.1dB | |
Power - Max | 225W | |
Isolation | - | |
Return Loss | 24.9dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,48000 Kč | 140,48 Kč |
| 10 | 121,64100 Kč | 1 216,41 Kč |
| 25 | 115,11960 Kč | 2 877,99 Kč |
| 100 | 106,16800 Kč | 10 616,80 Kč |
| 250 | 100,80384 Kč | 25 200,96 Kč |
| 500 | 97,01580 Kč | 48 507,90 Kč |
| 1 000 | 93,44803 Kč | 93 448,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 75,06785 Kč | 150 135,70 Kč |
| Unit Price without VAT: | 140,48000 Kč |
|---|---|
| Unit Price with VAT: | 169,98080 Kč |




