Image for X3C22E3-03S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X3C22E3-03S

DigiKey Part Number
1173-X3C22E3-03STR-ND - Tape & Reel (TR)
1173-X3C22E3-03SCT-ND - Cut Tape (CT)
1173-X3C22E3-03SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X3C22E3-03S
Description
HYBRID COUPLER 3DB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler DCS, PCS 1.8GHz ~ 2.7GHz 300W 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
1.8GHz ~ 2.7GHz
Coupling Factor
-
Applications
DCS, PCS
Insertion Loss
0.15dB
Power - Max
300W
Isolation
25dB
Return Loss
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 066
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1211,03000 Kč211,03 Kč
10183,27100 Kč1 832,71 Kč
25173,62000 Kč4 340,50 Kč
100160,35330 Kč16 035,33 Kč
250152,41020 Kč38 102,55 Kč
500146,80416 Kč73 402,08 Kč
1 000144,31421 Kč144 314,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000136,55525 Kč273 110,50 Kč
Manufacturers Standard Package
Unit Price without VAT:211,03000 Kč
Unit Price with VAT:255,34630 Kč