RF Directional Coupler PCS, LTE, ISM, UMTS, WiMAX, Wi-Fi 1.2GHz ~ 3.3GHz 22 ± 2dB 2W 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCW-22-332+

DigiKey Part Number
3157-DCW-22-332+TR-ND - Tape & Reel (TR)
3157-DCW-22-332+CT-ND - Cut Tape (CT)
3157-DCW-22-332+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DCW-22-332+
Description
RF DIR CPLR 1.2GHZ-3.3GHZ 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Directional Coupler PCS, LTE, ISM, UMTS, WiMAX, Wi-Fi 1.2GHz ~ 3.3GHz 22 ± 2dB 2W 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
PCS, LTE, ISM, UMTS, WiMAX, Wi-Fi
Manufacturer
Mini-Circuits
Power - Max
2W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss
23dB
Part Status
Active
Package / Case
0603 (1608 Metric), 4 PC Pad
Coupler Type
Standard
Supplier Device Package
0603
Frequency
1.2GHz ~ 3.3GHz
Base Product Number
Coupling Factor
22 ± 2dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 741
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1267,51000 Kč267,51 Kč
20100,03450 Kč2 000,69 Kč
5089,95540 Kč4 497,77 Kč
10083,40410 Kč8 340,41 Kč
20076,34875 Kč15 269,75 Kč
50071,81358 Kč35 906,79 Kč
1 00064,50586 Kč64 505,86 Kč
2 00063,93261 Kč127 865,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00057,19882 Kč228 795,28 Kč
Manufacturers Standard Package
Unit Price without VAT:267,51000 Kč
Unit Price with VAT:323,68710 Kč