
C5060J5003AHF | |
|---|---|
DigiKey Part Number | 1173-1132-2-ND - Tape & Reel (TR) 1173-1132-1-ND - Cut Tape (CT) 1173-1132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5060J5003AHF |
Description | RF DIR CPLR 5-6GHZ HY 90DEG 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 4.5GHz ~ 6GHz 3dB 4W 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5060J5003AHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 4.5GHz ~ 6GHz | |
Coupling Factor | 3dB | |
Applications | General Purpose | |
Insertion Loss | 0.2dB | |
Power - Max | 4W | |
Isolation | 27dB | |
Return Loss | 26dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 25 | 16,42040 Kč | 410,51 Kč |
| 100 | 15,05140 Kč | 1 505,14 Kč |
| 250 | 14,22656 Kč | 3 556,64 Kč |
| 500 | 13,64282 Kč | 6 821,41 Kč |
| 1 000 | 13,09246 Kč | 13 092,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,26796 Kč | 33 071,84 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |




