
BT0503CH3I507BN50 | |
|---|---|
DigiKey Part Number | 4503-BT0503CH3I507BN50-ND |
Manufacturer | |
Manufacturer Product Number | BT0503CH3I507BN50 |
Description | TCXO 5032-6PADS 50MHZ CMOS 3.3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO HCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.205" L x 0.134" W (5.20mm x 3.40mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,51000 Kč | 267,51 Kč |
| 20 | 222,88350 Kč | 4 457,67 Kč |
| 40 | 213,67575 Kč | 8 547,03 Kč |
| 60 | 208,47517 Kč | 12 508,51 Kč |
| 100 | 202,10990 Kč | 20 210,99 Kč |
| 260 | 190,72565 Kč | 49 588,67 Kč |
| 500 | 183,32010 Kč | 91 660,05 Kč |
| 1 000 | 175,85825 Kč | 175 858,25 Kč |
| Unit Price without VAT: | 267,51000 Kč |
|---|---|
| Unit Price with VAT: | 323,68710 Kč |



