
BD0810J50200AHF | |
|---|---|
DigiKey Part Number | 1173-1057-2-ND - Tape & Reel (TR) 1173-1057-1-ND - Cut Tape (CT) 1173-1057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD0810J50200AHF |
Description | BALUN 800MHZ-1GHZ 50/200 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 800MHz ~ 1GHz 50 / 200Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 800MHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 50 / 200Ohm | |
Phase Difference | 5.9° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 14.5dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 26,43600 Kč | 264,36 Kč |
| 25 | 25,39920 Kč | 634,98 Kč |
| 50 | 24,63480 Kč | 1 231,74 Kč |
| 100 | 23,89360 Kč | 2 389,36 Kč |
| 250 | 22,93988 Kč | 5 734,97 Kč |
| 500 | 22,23856 Kč | 11 119,28 Kč |
| 1 000 | 21,55445 Kč | 21 554,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,70120 Kč | 54 804,80 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |







