
B0310J50100AHF | |
|---|---|
DigiKey Part Number | 1173-1050-2-ND - Tape & Reel (TR) 1173-1050-1-ND - Cut Tape (CT) 1173-1050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0310J50100AHF |
Description | BALUN 300MHZ ~ 1GHZ 50 / 100OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Balun 300MHz ~ 1GHz 50 / 100Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B0310J50100AHF Models |
Category | Phase Difference 38° |
Manufacturer TTM Technologies, Inc. | Insertion Loss (Max) 1.0dB |
Series | Return Loss (Min) 8.1dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 300MHz ~ 1GHz | Base Product Number |
Impedance - Unbalanced/Balanced 50 / 100Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 22,89900 Kč | 228,99 Kč |
| 25 | 22,00680 Kč | 550,17 Kč |
| 50 | 21,34760 Kč | 1 067,38 Kč |
| 100 | 20,70740 Kč | 2 070,74 Kč |
| 250 | 19,88280 Kč | 4 970,70 Kč |
| 500 | 19,27674 Kč | 9 638,37 Kč |
| 1 000 | 18,68528 Kč | 18 685,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,70515 Kč | 46 820,60 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |




