RF Balun 350MHz ~ 950MHz 50 / 200Ohm 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM1589D1

DigiKey Part Number
445-180972-2-ND - Tape & Reel (TR)
445-180972-1-ND - Cut Tape (CT)
445-180972-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHM1589D1
Description
MULTILAYER BALUN FOR 350 - 950MH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Balun 350MHz ~ 950MHz 50 / 200Ohm 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
350MHz ~ 950MHz
Impedance - Unbalanced/Balanced
50 / 200Ohm
Phase Difference
180° ±20°
Insertion Loss (Max)
2.6dB
Return Loss (Min)
5dB
Package / Case
0805 (2012 Metric), 6 PC Pad
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 227
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,03400 Kč70,34 Kč
256,47560 Kč161,89 Kč
506,08940 Kč304,47 Kč
1005,72620 Kč572,62 Kč
2505,27972 Kč1 319,93 Kč
5004,96644 Kč2 483,22 Kč
1 0004,67143 Kč4 671,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,26879 Kč8 537,58 Kč
4 0004,01555 Kč16 062,20 Kč
6 0003,87441 Kč23 246,46 Kč
10 0003,70361 Kč37 036,10 Kč
14 0003,59522 Kč50 333,08 Kč
20 0003,48373 Kč69 674,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč