PEAW12NA-14-B1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEAW12NA-14-B1

DigiKey Part Number
3989-PEAW12NA-14-B1-ND
Manufacturer
Manufacturer Product Number
PEAW12NA-14-B1
Description
AC/DC WALL MOUNT ADAPTER 24V 12W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
24V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Power Partners Inc.
Series
Packaging
Bag
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
500mA
Power (Watts)
12 W
No Load Power Consumption
100mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
70.9" (1.80m)
Input Connector
NEMA 1-15P
Size / Dimension
2.12" L x 1.61" W x 0.94" H (53.8mm x 40.9mm x 23.9mm)
Approval Agency
CB, CE, cULus, FCC, TUV
Standard Number
60950-1; 62368-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1216,60000 Kč216,60 Kč
5199,09000 Kč995,45 Kč
10192,03900 Kč1 920,39 Kč
25183,08440 Kč4 577,11 Kč
50176,59260 Kč8 829,63 Kč
100170,32820 Kč17 032,82 Kč
250162,38812 Kč40 597,03 Kč
500156,62800 Kč78 314,00 Kč
Manufacturers Standard Package
Unit Price without VAT:216,60000 Kč
Unit Price with VAT:262,08600 Kč