



SWM12-24-NV-P5 | |
|---|---|
DigiKey Part Number | 179-SWM12-24-NV-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWM12-24-NV-P5 |
Description | AC/DC WALL MOUNT ADAPTER 24V 12W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.11" L x 1.62" W x 1.11" H (53.5mm x 41.2mm x 28.2mm) | |
Approval Agency | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,73000 Kč | 347,73 Kč |
| 5 | 319,80000 Kč | 1 599,00 Kč |
| 10 | 308,46100 Kč | 3 084,61 Kč |
| 25 | 294,07280 Kč | 7 351,82 Kč |
| 50 | 283,64520 Kč | 14 182,26 Kč |
| 140 | 268,82993 Kč | 37 636,19 Kč |
| 280 | 259,29454 Kč | 72 602,47 Kč |
| 560 | 250,09930 Kč | 140 055,61 Kč |
| Unit Price without VAT: | 347,73000 Kč |
|---|---|
| Unit Price with VAT: | 420,75330 Kč |

