
PEAMW12NA-14-B1 | |
|---|---|
DigiKey Part Number | 3989-PEAMW12NA-14-B1-ND |
Manufacturer | |
Manufacturer Product Number | PEAMW12NA-14-B1 |
Description | AC/DC WALL MOUNT ADAPTER 24V 12W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.12" L x 1.61" W x 0.94" H (53.8mm x 40.9mm x 23.9mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,50000 Kč | 246,50 Kč |
| 5 | 226,70800 Kč | 1 133,54 Kč |
| 10 | 218,66700 Kč | 2 186,67 Kč |
| 25 | 208,46240 Kč | 5 211,56 Kč |
| 50 | 201,07380 Kč | 10 053,69 Kč |
| 100 | 193,94000 Kč | 19 394,00 Kč |
| 250 | 184,90068 Kč | 46 225,17 Kč |
| 500 | 178,34150 Kč | 89 170,75 Kč |
| Unit Price without VAT: | 246,50000 Kč |
|---|---|
| Unit Price with VAT: | 298,26500 Kč |





