
PEAMD72-14-B2 | |
|---|---|
DigiKey Part Number | 3989-PEAMD72-14-B2-ND |
Manufacturer | |
Manufacturer Product Number | PEAMD72-14-B2 |
Description | AC/DC DESKTOP ADAPTER 24V 72W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24V 72 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 3A | |
Power (Watts) | 72 W | |
No Load Power Consumption | 210mW | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.45" L x 1.93" W x 1.37" H (113.0mm x 49.0mm x 34.8mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,74000 Kč | 612,74 Kč |
| 5 | 563,38400 Kč | 2 816,92 Kč |
| 10 | 543,39000 Kč | 5 433,90 Kč |
| 25 | 518,05280 Kč | 12 951,32 Kč |
| 50 | 499,67680 Kč | 24 983,84 Kč |
| 100 | 481,95640 Kč | 48 195,64 Kč |
| 250 | 459,49052 Kč | 114 872,63 Kč |
| Unit Price without VAT: | 612,74000 Kč |
|---|---|
| Unit Price with VAT: | 741,41540 Kč |




