
TR70MA240-01E03 VI | |
|---|---|
DigiKey Part Number | 2034-TR70MA240-01E03VI-ND |
Manufacturer | |
Manufacturer Product Number | TR70MA240-01E03 VI |
Description | AC/DC DESKTOP ADAPTER 24V 72W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V 72 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Cincon Electronics Co. LTD | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Desktop (Class I) | Cord Length 70.9" (1.80m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm) |
Voltage - Output 24V | Approval Agency CE, cURus, FCC, Nemko |
Current - Output (Max) 3A | Base Product Number |
Power (Watts) 72 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,17000 Kč | 580,17 Kč |
| 5 | 533,47600 Kč | 2 667,38 Kč |
| 10 | 514,55600 Kč | 5 145,56 Kč |
| 25 | 490,56360 Kč | 12 264,09 Kč |
| 50 | 473,16480 Kč | 23 658,24 Kč |
| 100 | 456,38310 Kč | 45 638,31 Kč |
| 250 | 435,10796 Kč | 108 776,99 Kč |
| 500 | 419,67484 Kč | 209 837,42 Kč |
| Unit Price without VAT: | 580,17000 Kč |
|---|---|
| Unit Price with VAT: | 702,00570 Kč |










