
PEAMD72-10-B2 | |
|---|---|
DigiKey Part Number | 3989-PEAMD72-10-B2-ND |
Manufacturer | |
Manufacturer Product Number | PEAMD72-10-B2 |
Description | AC/DC DESKTOP ADAPTER 5V 45W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5V 45 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 9A | |
Power (Watts) | 45 W | |
No Load Power Consumption | 210mW | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.45" L x 1.93" W x 1.37" H (113.0mm x 49.0mm x 34.8mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,60000 Kč | 709,60 Kč |
| 5 | 652,50800 Kč | 3 262,54 Kč |
| 10 | 629,37400 Kč | 6 293,74 Kč |
| 25 | 600,04280 Kč | 15 001,07 Kč |
| 50 | 578,76140 Kč | 28 938,07 Kč |
| 100 | 558,23130 Kč | 55 823,13 Kč |
| 250 | 532,20968 Kč | 133 052,42 Kč |
| Unit Price without VAT: | 709,60000 Kč |
|---|---|
| Unit Price with VAT: | 858,61600 Kč |







