
PEAMD250-18 | |
|---|---|
DigiKey Part Number | 3989-PEAMD250-18-ND |
Manufacturer | |
Manufacturer Product Number | PEAMD250-18 |
Description | AC/DC DESKTOP ADAPTER 48V 250W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48V 250 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 5.2A | |
Power (Watts) | 250 W | |
No Load Power Consumption | 210mW | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.20" L x 3.30" W x 1.80" H (182.9mm x 83.8mm x 45.7mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 326,03000 Kč | 2 326,03 Kč |
| 5 | 2 138,89000 Kč | 10 694,45 Kč |
| 10 | 2 063,02600 Kč | 20 630,26 Kč |
| 25 | 1 966,86160 Kč | 49 171,54 Kč |
| 50 | 1 897,09340 Kč | 94 854,67 Kč |
| 100 | 1 829,81340 Kč | 182 981,34 Kč |
| Unit Price without VAT: | 2 326,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 814,49630 Kč |





