
OPR5500 | |
|---|---|
DigiKey Part Number | OPR5500-ND |
Manufacturer | |
Manufacturer Product Number | OPR5500 |
Description | SENSOR PHOTO TOP VIEW 3SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors Top View 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | OPR5500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | - | |
Viewing Angle | - | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 3-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 578 | 58,79439 Kč | 33 983,16 Kč |
| Unit Price without VAT: | 58,79439 Kč |
|---|---|
| Unit Price with VAT: | 71,14121 Kč |


