Image for OPR5200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPR5200

DigiKey Part Number
OPR5200-ND
Manufacturer
Manufacturer Product Number
OPR5200
Description
EMITTER IR 890NM 50MA MINI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 890nm 1.8V (Max) 50mA 90° Mini
Datasheet
 Datasheet
EDA/CAD Models
OPR5200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
890nm
Voltage - Forward (Vf) (Typ)
1.8V (Max)
Viewing Angle
90°
Orientation
Top View
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Mini
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 568
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,65000 Kč72,65 Kč
10065,51380 Kč6 551,38 Kč
25062,99484 Kč15 748,71 Kč
50061,41916 Kč30 709,58 Kč
Unit Price without VAT:72,65000 Kč
Unit Price with VAT:87,90650 Kč