
| OPF430 | |
|---|---|
| DigiKey Part Number | 365-1839-ND | 
| Manufacturer | |
| Manufacturer Product Number | OPF430 | 
| Description | SENSOR PHOTODIODE 860NM TO46 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Photodiode 860nm 80° | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TT Electronics/Optek Technology | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Wavelength | 860nm | |
| Color - Enhanced | - | |
| Spectral Range | 800nm ~ 900nm | |
| Diode Type | PIN | |
| Responsivity @ nm | - | |
| Response Time | - | |
| Voltage - DC Reverse (Vr) (Max) | 100 V | |
| Current - Dark (Typ) | 100pA | |
| Active Area | - | |
| Viewing Angle | 80° | |
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Through Hole | |
| Package / Case | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 336,43000 Kč | 336,43 Kč | 
| 100 | 302,10310 Kč | 30 210,31 Kč | 
| 250 | 290,24372 Kč | 72 560,93 Kč | 
| 500 | 279,63264 Kč | 139 816,32 Kč | 
| Unit Price without VAT: | 336,43000 Kč | 
|---|---|
| Unit Price with VAT: | 407,08030 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic