
MTAPD-06-013 | |
|---|---|
DigiKey Part Number | 1125-1298-ND |
Manufacturer | |
Manufacturer Product Number | MTAPD-06-013 |
Description | SENSOR PHOTODIODE 905NM TO46-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 905nm 600ps TO-46-2 Metal Can |
Datasheet | Datasheet |
Category | Response Time 600ps |
Manufacturer Marktech Optoelectronics | Voltage - DC Reverse (Vr) (Max) 160 V |
Packaging Bulk | Current - Dark (Typ) 400pA |
Part Status Active | Active Area 0.2mm² |
Wavelength 905nm | Operating Temperature -20°C ~ 85°C |
Spectral Range 400nm ~ 1100nm | Mounting Type Through Hole |
Diode Type Avalanche | Package / Case TO-46-2 Metal Can |
Responsivity @ nm 55 A/W @ 905nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 067,54000 Kč | 1 067,54 Kč |
| 10 | 880,84500 Kč | 8 808,45 Kč |
| 100 | 773,27440 Kč | 77 327,44 Kč |
| Unit Price without VAT: | 1 067,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 291,72340 Kč |



