Photodiode 800nm 300ps TO-46-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTAPD-06-003

DigiKey Part Number
1125-1288-ND
Manufacturer
Manufacturer Product Number
MTAPD-06-003
Description
SENSOR PHOTODIODE 800NM TO46-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Photodiode 800nm 300ps TO-46-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
300ps
Manufacturer
Marktech Optoelectronics
Voltage - DC Reverse (Vr) (Max)
160 V
Packaging
Bulk
Current - Dark (Typ)
50pA
Part Status
Active
Active Area
230µm Dia
Wavelength
800nm
Operating Temperature
-20°C ~ 85°C
Spectral Range
400nm ~ 1100nm
Mounting Type
Through Hole
Diode Type
Avalanche
Package / Case
TO-46-3 Metal Can
Responsivity @ nm
50 A/W @ 800nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1874,78000 Kč874,78 Kč
10715,61200 Kč7 156,12 Kč
100623,76240 Kč62 376,24 Kč
Manufacturers Standard Package
Unit Price without VAT:874,78000 Kč
Unit Price with VAT:1 058,48380 Kč