
OPB991T55Z | |
|---|---|
DigiKey Part Number | 365-1828-ND |
Manufacturer | |
Manufacturer Product Number | OPB991T55Z |
Description | SENSOR OPTICAL 3.18MM MOD WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer TT Electronics/Optek Technology | Current - Supply 12 mA |
Series | Voltage - Supply 4.5V ~ 16V |
Packaging Bulk | Response Time 70ns |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Sensing Distance 0.125" (3.18mm) | Package / Case Module, Wire Leads |
Sensing Method Through-Beam | Base Product Number |
Output Configuration NPN - Open Collector, Buffer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,37000 Kč | 116,37 Kč |
| 100 | 108,65720 Kč | 10 865,72 Kč |
| 250 | 104,48604 Kč | 26 121,51 Kč |
| 500 | 100,52352 Kč | 50 261,76 Kč |
| 1 000 | 100,10640 Kč | 100 106,40 Kč |
| Unit Price without VAT: | 116,37000 Kč |
|---|---|
| Unit Price with VAT: | 140,80770 Kč |




