Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPB990T55Z | |
|---|---|
DigiKey Part Number | 365-1246-ND |
Manufacturer | |
Manufacturer Product Number | OPB990T55Z |
Description | SENSOR OPTICAL 3.18MM MOD WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer TT Electronics/Optek Technology | Current - Supply 15 mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Response Time 70ns |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Sensing Distance 0.125" (3.18mm) | Package / Case Module, Wire Leads |
Sensing Method Through-Beam | Base Product Number |
Output Configuration Totem Pole, Buffer |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB930W51Z | TT Electronics/Optek Technology | 226 | 365-1779-ND | 133,76000 Kč | Similar |
| OPB940W51Z | TT Electronics/Optek Technology | 21 | 365-1784-ND | 132,50000 Kč | Similar |
| OPB940W55Z | TT Electronics/Optek Technology | 0 | 365-1936-ND | 125,15000 Kč | Similar |
| OPB980L11Z | TT Electronics/Optek Technology | 0 | OPB980L11Z-ND | 126,82895 Kč | Similar |
| OPB980L51Z | TT Electronics/Optek Technology | 1 792 | 365-1806-ND | 126,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,96000 Kč | 116,96 Kč |
| 100 | 109,18960 Kč | 10 918,96 Kč |
| 250 | 104,78084 Kč | 26 195,21 Kč |
| 500 | 101,00080 Kč | 50 500,40 Kč |
| 1 000 | 100,26545 Kč | 100 265,45 Kč |
| Unit Price without VAT: | 116,96000 Kč |
|---|---|
| Unit Price with VAT: | 141,52160 Kč |










