Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB980L55Z

DigiKey Part Number
365-1807-ND
Manufacturer
Manufacturer Product Number
OPB980L55Z
Description
SENSOR OPTICAL 3.18MM MOD WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Chassis Mount
Manufacturer
TT Electronics/Optek Technology
Current - Supply
15 mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Bulk
Response Time
70ns
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Sensing Distance
0.125" (3.18mm)
Package / Case
Module, Wire Leads
Sensing Method
Through-Beam
Base Product Number
Output Configuration
Totem Pole, Buffer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPB930W51ZTT Electronics/Optek Technology226365-1779-ND133,76000 KčSimilar
OPB940W51ZTT Electronics/Optek Technology21365-1784-ND132,50000 KčSimilar
OPB980L51ZTT Electronics/Optek Technology1 792365-1806-ND126,20000 KčSimilar
OPB980P51ZTT Electronics/Optek Technology201365-1808-ND125,15000 KčSimilar
OPB980P55ZTT Electronics/Optek Technology200OPB980P55Z-ND130,40000 KčSimilar
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,58000 Kč121,58 Kč
100121,48390 Kč12 148,39 Kč
Manufacturers Standard Package
Unit Price without VAT:121,58000 Kč
Unit Price with VAT:147,11180 Kč