Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB891T55Z

DigiKey Part Number
365-1762-ND
Manufacturer
Manufacturer Product Number
OPB891T55Z
Description
SENSOR OPT SLOT PHOTOTRAN PCB MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor PCB Mount
Datasheet
 Datasheet
EDA/CAD Models
OPB891T55Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
30 mA
Manufacturer
TT Electronics/Optek Technology
Voltage - Collector Emitter Breakdown (Max)
30 V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Chassis Mount
Sensing Distance
0.125" (3.18mm)
Package / Case
PCB Mount
Sensing Method
Through-Beam
Type
Unamplified
Output Configuration
Phototransistor
Base Product Number
Current - DC Forward (If) (Max)
50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,27000 Kč99,27 Kč
10092,59840 Kč9 259,84 Kč
25089,26156 Kč22 315,39 Kč
50086,13364 Kč43 066,82 Kč
1 00085,50755 Kč85 507,55 Kč
Manufacturers Standard Package
Unit Price without VAT:99,27000 Kč
Unit Price with VAT:120,11670 Kč