
OPB745 | |
|---|---|
DigiKey Part Number | 365-1015-ND |
Manufacturer | |
Manufacturer Product Number | OPB745 |
Description | SENSR OPTO TRANS 3.81MM REFL PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.150" (3.81mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPB745 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.150" (3.81mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Current - DC Forward (If) (Max) | 40 mA | |
Output Type | Photodarlington | |
Response Time | - | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,01000 Kč | 70,01 Kč |
| 100 | 63,23700 Kč | 6 323,70 Kč |
| 250 | 63,03172 Kč | 15 757,93 Kč |
| 500 | 60,56792 Kč | 30 283,96 Kč |
| 1 000 | 60,31128 Kč | 60 311,28 Kč |
| Unit Price without VAT: | 70,01000 Kč |
|---|---|
| Unit Price with VAT: | 84,71210 Kč |











