
105990072 | |
|---|---|
DigiKey Part Number | 1597-1699-ND |
Manufacturer | |
Manufacturer Product Number | 105990072 |
Description | DRIVER PACK W/GEAR STEPPER MOTOR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | ULN200x, ULQ200x Motor Controller/Driver, Stepper Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Utilized IC / Part | ULN200x, ULQ200x | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | Arduino | |
Interconnect System | - | |
Note | - | |
Primary Attributes | Motors (Stepper) | |
Secondary Attributes | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,89000 Kč | 144,89 Kč |
| Unit Price without VAT: | 144,89000 Kč |
|---|---|
| Unit Price with VAT: | 175,31690 Kč |











