
TLC277IP | |
|---|---|
DigiKey Part Number | 296-7365-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC277IP |
Description | IC CMOS 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC277IP Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 1.4mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 5.3V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 0.7 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 69,50300 Kč | 695,03 Kč |
| 50 | 60,59180 Kč | 3 029,59 Kč |
| 100 | 57,82850 Kč | 5 782,85 Kč |
| 250 | 54,91396 Kč | 13 728,49 Kč |
| 500 | 53,15602 Kč | 26 578,01 Kč |
| 1 000 | 51,70967 Kč | 51 709,67 Kč |
| 2 500 | 50,18270 Kč | 125 456,75 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |


