Continuous Rotation DC Motor Servomotor, RC (Hobby) 130 RPM 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Continuous Rotation DC Motor Servomotor, RC (Hobby) 130 RPM 5VDC
2442_Contents
2442
2442

2442

DigiKey Part Number
1528-1501-ND
Manufacturer
Manufacturer Product Number
2442
Description
SERVOMOTOR RC 130 RPM 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Continuous Rotation DC Motor Servomotor, RC (Hobby) 130 RPM 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
5VDC
Manufacturer
Adafruit Industries LLC
RPM
130 RPM
Packaging
Bulk
Torque - Rated (oz-in / mNm)
20.86 / 147.4
Part Status
Active
Mounting Hole Spacing
1.062" (27.00mm)
Type
DC Motor
Termination Style
Wire Leads with Connector
Function
Servomotor, RC (Hobby)
Operating Temperature
-15°C ~ 70°C
Motor Type
Continuous Rotation
Weight
0.02 lb (9.07 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1157,49000 Kč157,49 Kč
Manufacturers Standard Package
Unit Price without VAT:157,49000 Kč
Unit Price with VAT:190,56290 Kč