


OPB718Z | |
|---|---|
DigiKey Part Number | 365-1686-ND |
Manufacturer | |
Manufacturer Product Number | OPB718Z |
Description | SENSOR REF 12.7MM OPEN COLLECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.500" (12.70mm) Kodak® Paper Module |
Datasheet | Datasheet |
EDA/CAD Models | OPB718Z Models |
Category | Sensing Object Kodak® Paper |
Manufacturer TT Electronics/Optek Technology | Output Configuration NPN - Open Collector/Dark-ON |
Series | Sensing Light Infrared |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Voltage - Supply 4.75V ~ 5.25V |
Sensing Distance 0.500" (12.70mm) | Package / Case Module |
Sensing Method Reflective | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,21000 Kč | 160,21 Kč |
| 100 | 148,24590 Kč | 14 824,59 Kč |
| 250 | 143,83632 Kč | 35 959,08 Kč |
| 500 | 138,37724 Kč | 69 188,62 Kč |
| 1 000 | 136,48700 Kč | 136 487,00 Kč |
| Unit Price without VAT: | 160,21000 Kč |
|---|---|
| Unit Price with VAT: | 193,85410 Kč |








