
EE-SPY401 | |
|---|---|
DigiKey Part Number | 236-EE-SPY401-ND |
Manufacturer | |
Manufacturer Product Number | EE-SPY401 |
Description | SENSOR OPT REFLECT 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.197" (5mm) White Paper Module, Connector |
Datasheet | Datasheet |
EDA/CAD Models | EE-SPY401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Reflective, Diffuse | |
Sensing Object | White Paper | |
Output Configuration | NPN - Open Collector/Light-ON | |
Sensing Light | Infrared | |
Mounting Type | Chassis Mount | |
Current - Supply | 15 mA | |
Voltage - Supply | 5V ~ 24V | |
Package / Case | Module, Connector | |
Features | Supports Connection With PLCs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 495,27000 Kč | 1 495,27 Kč |
| 5 | 1 383,09600 Kč | 6 915,48 Kč |
| 10 | 1 341,33100 Kč | 13 413,31 Kč |
| 25 | 1 291,35200 Kč | 32 283,80 Kč |
| 50 | 1 257,15440 Kč | 62 857,72 Kč |
| 100 | 1 225,76660 Kč | 122 576,66 Kč |
| Unit Price without VAT: | 1 495,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 809,27670 Kč |






