


OPB720A-06Z | |
|---|---|
DigiKey Part Number | 365-1687-ND |
Manufacturer | |
Manufacturer Product Number | OPB720A-06Z |
Description | SENSOR REFLECTIVE 152MM NPN OPEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.040" ~ 6.000" (1mm ~ 152mm) Kodak® Paper, White Paper Module |
Datasheet | Datasheet |
Category | Sensing Method Reflective |
Manufacturer TT Electronics/Optek Technology | Sensing Object Kodak® Paper, White Paper |
Series | Output Configuration NPN - Open Collector |
Packaging Bulk | Voltage - Supply 10V ~ 30V |
Part Status Active | Package / Case Module |
Sensing Distance 0.040" ~ 6.000" (1mm ~ 152mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,30000 Kč | 351,30 Kč |
| 100 | 323,37130 Kč | 32 337,13 Kč |
| 250 | 310,77292 Kč | 77 693,23 Kč |
| 500 | 299,22192 Kč | 149 610,96 Kč |
| Unit Price without VAT: | 351,30000 Kč |
|---|---|
| Unit Price with VAT: | 425,07300 Kč |



