
OP299 | |
---|---|
DigiKey Part Number | OP299-ND |
Manufacturer | |
Manufacturer Product Number | OP299 |
Description | EMITTER IR 890NM 100MA T 1 3/4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.5V 100mA 20° T 1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | OP299 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | T 1 3/4 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 13,79987 Kč | 20 699,81 Kč |
Unit Price without VAT: | 13,79987 Kč |
---|---|
Unit Price with VAT: | 16,69784 Kč |