
XTHI12W | |
|---|---|
DigiKey Part Number | 1497-1059-ND |
Manufacturer | |
Manufacturer Product Number | XTHI12W |
Description | EMITTER IR 880NM 50MA RADIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 12mW/sr @ 50mA 20° Radial |
Datasheet | Datasheet |
EDA/CAD Models | XTHI12W Models |
Category | Voltage - Forward (Vf) (Typ) 1.3V |
Manufacturer SunLED | Viewing Angle 20° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 12mW/sr @ 50mA | Base Product Number |
Wavelength 880nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP7113SF6C | Kingbright | 673 | 754-2225-ND | 0,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 10,94000 Kč | 109,40 Kč |
| 100 | 7,97500 Kč | 797,50 Kč |
| 500 | 6,64376 Kč | 3 321,88 Kč |
| 1 000 | 6,20701 Kč | 6 207,01 Kč |
| 2 000 | 5,83577 Kč | 11 671,54 Kč |
| 5 000 | 5,43004 Kč | 27 150,20 Kč |
| 10 000 | 5,17704 Kč | 51 770,40 Kč |
| 25 000 | 4,90118 Kč | 122 529,50 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |



