
OP232 | |
|---|---|
DigiKey Part Number | 365-1583-ND |
Manufacturer | |
Manufacturer Product Number | OP232 |
Description | EMITTER IR 890NM 100MA TO-46 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 2V 100mA 18° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | OP232 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Manufacturer TT Electronics/Optek Technology | Viewing Angle 18° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -65°C ~ 125°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-46-2 Lens Top Metal Can |
Wavelength 890nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 100 | 69,92330 Kč | 6 992,33 Kč |
| 250 | 67,40360 Kč | 16 850,90 Kč |
| 500 | 65,09380 Kč | 32 546,90 Kč |
| 1 000 | 62,99400 Kč | 62 994,00 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |





