


OP232W | |
|---|---|
DigiKey Part Number | 365-1584-ND |
Manufacturer | |
Manufacturer Product Number | OP232W |
Description | EMITTER IR 890NM 100MA TO-46 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 2V 100mA 50° TO-46-2 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | OP232W Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Manufacturer TT Electronics/Optek Technology | Viewing Angle 50° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -65°C ~ 125°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-46-2 Metal Can |
Wavelength 890nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 100 | 68,66350 Kč | 6 866,35 Kč |
| 250 | 66,14372 Kč | 16 535,93 Kč |
| 500 | 63,62394 Kč | 31 811,97 Kč |
| 1 000 | 61,94410 Kč | 61 944,10 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |



