72PR100KLFTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 39,69000 Kč
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 24,28121 Kč
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 1 020
Unit Price: 38,43000 Kč
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 31
Unit Price: 56,69000 Kč
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 35,37440 Kč
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 29,98351 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 294
Unit Price: 45,57000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 4 248
Unit Price: 28,56000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 40,84404 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 40,84404 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 36,46515 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 52
Unit Price: 35,28000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 33,51910 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 47
Unit Price: 31,29000 Kč
Datasheet
Image for 72PR100KLFTB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72PR100KLFTB

DigiKey Part Number
72PR100KLFTB-ND
Manufacturer
Manufacturer Product Number
72PR100KLFTB
Description
TRIMMER 100K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
72PR100KLFTB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tube
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 20023,32563 Kč27 990,76 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,32563 Kč
Unit Price with VAT:28,22401 Kč