
3386G-1-104LF | |
|---|---|
DigiKey Part Number | 3386G-1-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386G-1-104LF |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386G-1-104LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 30,32100 Kč | 303,21 Kč |
| 25 | 28,18760 Kč | 704,69 Kč |
| 50 | 26,65480 Kč | 1 332,74 Kč |
| 100 | 25,20180 Kč | 2 520,18 Kč |
| 250 | 23,39260 Kč | 5 848,15 Kč |
| 500 | 22,10502 Kč | 11 052,51 Kč |
| 1 000 | 20,88440 Kč | 20 884,40 Kč |
| 5 000 | 18,29426 Kč | 91 471,30 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

