
72PTR100KLF | |
|---|---|
DigiKey Part Number | 987-1749-ND |
Manufacturer | |
Manufacturer Product Number | 72PTR100KLF |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 47,24600 Kč | 472,46 Kč |
| 25 | 43,89440 Kč | 1 097,36 Kč |
| 50 | 41,50460 Kč | 2 075,23 Kč |
| 100 | 39,23270 Kč | 3 923,27 Kč |
| 300 | 35,87020 Kč | 10 761,06 Kč |
| 500 | 34,40018 Kč | 17 200,09 Kč |
| 1 000 | 32,49692 Kč | 32 496,92 Kč |
| 5 000 | 28,46149 Kč | 142 307,45 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |

