
TA2156A | |
|---|---|
DigiKey Part Number | 4606-TA2156ATR-ND - Tape & Reel (TR) 4606-TA2156ACT-ND - Cut Tape (CT) 4606-TA2156ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA2156A |
Description | FILTER SAW 1.17645GHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.17645GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 4.2dB 20MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 4.2dB |
Manufacturer TST | Applications GPS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 5-SMD, No Lead |
Frequency - Center 1.17645GHz | Height (Max) 0.028" (0.70mm) |
Bandwidth 20MHz | Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,69000 Kč | 294,69 Kč |
| 10 | 240,52600 Kč | 2 405,26 Kč |
| 25 | 221,83560 Kč | 5 545,89 Kč |
| 50 | 208,67600 Kč | 10 433,80 Kč |
| 100 | 199,59130 Kč | 19 959,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 163,06394 Kč | 489 191,82 Kč |
| Unit Price without VAT: | 294,69000 Kč |
|---|---|
| Unit Price with VAT: | 356,57490 Kč |






