
TA1865A | |
|---|---|
DigiKey Part Number | 4606-TA1865ATR-ND - Tape & Reel (TR) 4606-TA1865ACT-ND - Cut Tape (CT) 4606-TA1865ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1865A |
Description | FILTER SAW 725.5MHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 725.5MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4.5dB 45MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 725.5MHz | |
Bandwidth | 45MHz | |
Insertion Loss | 4.5dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,87000 Kč | 371,87 Kč |
| 10 | 303,46300 Kč | 3 034,63 Kč |
| 25 | 279,90320 Kč | 6 997,58 Kč |
| 50 | 263,29400 Kč | 13 164,70 Kč |
| 100 | 258,86330 Kč | 25 886,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 211,48920 Kč | 634 467,60 Kč |
| Unit Price without VAT: | 371,87000 Kč |
|---|---|
| Unit Price with VAT: | 449,96270 Kč |




