780.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4.5dB 45MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP06967

DigiKey Part Number
5254-MP06967TR-ND - Tape & Reel (TR)
5254-MP06967CT-ND - Cut Tape (CT)
5254-MP06967DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP06967
Description
FILTER SAW 780.5MHZ 6-SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
780.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4.5dB 45MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Golledge Electronics Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
780.5MHz
Bandwidth
45MHz
Insertion Loss
4.5dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 525
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,14000 Kč66,14 Kč
1053,94400 Kč539,44 Kč
2549,74840 Kč1 243,71 Kč
5046,79620 Kč2 339,81 Kč
10044,02020 Kč4 402,02 Kč
25040,60172 Kč10 150,43 Kč
50038,19326 Kč19 096,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00035,92590 Kč35 925,90 Kč
2 00033,79166 Kč67 583,32 Kč
3 00032,60156 Kč97 804,68 Kč
5 00031,16028 Kč155 801,40 Kč
Manufacturers Standard Package
Unit Price without VAT:66,14000 Kč
Unit Price with VAT:80,02940 Kč