


APM-PWR-APO | |
|---|---|
DigiKey Part Number | 5737-APM-PWR-APO-ND |
Manufacturer | |
Manufacturer Product Number | APM-PWR-APO |
Description | ENERGY MONITOR LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Tri Color Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Output Type Analog, Digital (2) |
Manufacturer Trumeter | Voltage - Supply 100 ~ 240VAC |
Series | Panel Cutout Dimensions Square - 68.00mm x 68.00mm |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Energy Monitor | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Type Current (3-Phase), Voltage | Operating Temperature -10°C ~ 60°C |
Measuring Range 0 ~ 10000A, 0 ~ 600VAC, 50 ~ 60Hz | Weight 0.441 lb (200.03 g) |
Display Type LCD - Tri Color Characters, Backlight | Base Product Number |
Number of Characters Per Row 4, 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 250,89000 Kč | 6 250,89 Kč |
| 10 | 5 514,78900 Kč | 55 147,89 Kč |
| 25 | 5 318,63400 Kč | 132 965,85 Kč |
| Unit Price without VAT: | 6 250,89000 Kč |
|---|---|
| Unit Price with VAT: | 7 563,57690 Kč |






