
APM-VT-PWR-HV-D345 | |
|---|---|
DigiKey Part Number | 5737-APM-VT-PWR-HV-D345-ND |
Manufacturer | |
Manufacturer Product Number | APM-VT-PWR-HV-D345 |
Description | ENERGY MONITOR TFT PANEL MOUNT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor TFT - Color (Touch) Display Panel Mount |
Datasheet | Datasheet |
Category | Display Type TFT - Color (Touch) |
Manufacturer Trumeter | Number of Characters Per Row Programmable |
Series | Output Type Relay |
Packaging Box | Voltage - Supply 100 ~ 277VAC |
Part Status Active | Panel Cutout Dimensions Square - 92.00mm x 92.00mm |
Type Energy Monitor | Mounting Type Panel Mount |
Measuring Type Current (1-Phase / 2-Phase/3-Phase), Voltage | Termination Style Spring Terminal |
Measuring Range 100 ~ 480VAC, 50 ~ 60Hz | Ingress Protection IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 044,33000 Kč | 36 044,33 Kč |
| Unit Price without VAT: | 36 044,33000 Kč |
|---|---|
| Unit Price with VAT: | 43 613,63930 Kč |


