
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Timer | |
Operating Mode | Down, Up | |
Count Rate | - | |
Time Format | 999 | |
Number of Characters Per Row | 6 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | - | |
Input Type | Voltage | |
Output Type | Relay | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Reset | Programmable | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 755,87000 Kč | 2 755,87 Kč |
| 10 | 2 284,89300 Kč | 22 848,93 Kč |
| 25 | 2 134,36880 Kč | 53 359,22 Kč |
| 50 | 2 034,62140 Kč | 101 731,07 Kč |
| 100 | 1 946,46820 Kč | 194 646,82 Kč |
| Unit Price without VAT: | 2 755,87000 Kč |
|---|---|
| Unit Price with VAT: | 3 334,60270 Kč |




